Part Details for 2761001111 by Fair-Rite Products Corp
Overview of 2761001111 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 2761001111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1562
|
Newark | 61 Bead On Lead/Bag |Fair-Rite 2761001111 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0890 | Buy Now |
DISTI #
2761001111-ND
|
DigiKey | FERRITE BEAD 53 OHM AXIAL 1LN Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0375 | Buy Now |
DISTI #
623-2761001111
|
Mouser Electronics | Ferrite Beads 61 BEAD ON LEAD RoHS: Compliant | 0 |
|
$0.0370 / $0.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0747 / $0.1344 | Buy Now |
Part Details for 2761001111
2761001111 CAD Models
2761001111 Part Data Attributes
|
2761001111
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2761001111
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 56 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for 2761001111
This table gives cross-reference parts and alternative options found for 2761001111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2761001111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2761001112 | Ferrite Bead, 1 Function(s), | Fair-Rite Products Corp | 2761001111 vs 2761001112 |