-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X7956
|
Newark | Standard D Sub Connector, Subcon, Wireable D Series, Da, Plug, 15, Metal Body, Screw |Phoenix Contact 2761606 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7308-ND
|
DigiKey | CONN D-SUB PLUG 15POS TERM BLK Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
273 In Stock |
|
$62.4300 | Buy Now |
DISTI #
651-2761606
|
Mouser Electronics | D-Sub Standard Connectors SUBCON 15/M-SH RoHS: Compliant | 88 |
|
$62.4300 | Buy Now |
|
Onlinecomponents.com | D-SUB connector - 15-pos - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 14 - 15 to screw connection terminal block RoHS: Compliant |
60 In Stock 638 Factory Stock |
|
$61.4200 / $84.9600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$94.4376 / $99.4080 | Buy Now | |
|
Quest Components | 3 |
|
$94.4376 / $99.4080 | Buy Now | |
DISTI #
2761606
|
TTI | D-Sub Standard Connectors SUBCON 15/M-SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$63.7200 | Buy Now |
DISTI #
SUBCON-15/M-SH
|
TME | D-Sub, PIN: 15, plug, male, angled, screw terminal, for cable, 50V Min Qty: 1 | 30 |
|
$43.4600 / $55.8900 | Buy Now |
DISTI #
000000000000052651
|
Sager | D-Sub Standard Connectors SUBCON 15/M-SH Min Qty: 1 | 3 |
|
$78.7200 / $102.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2761606
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2761606
Phoenix Contact
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |