Part Details for 278M2002334KRS by Matsuo Electric Co Ltd
Overview of 278M2002334KRS by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M2002334KRS
278M2002334KRS CAD Models
278M2002334KRS Part Data Attributes
|
278M2002334KRS
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M2002334KRS
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for 278M2002334KRS
This table gives cross-reference parts and alternative options found for 278M2002334KRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M2002334KRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1DPLTE334KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 278M2002334KRS vs TMC1DPLTE334KR |
TAJR334K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 278M2002334KRS vs TAJR334K020Y |
TSS-334-K020BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | RCD Components Inc | 278M2002334KRS vs TSS-334-K020BQ |
TAJR334K020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 278M2002334KRS vs TAJR334K020P |
TC212P334K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Sunlord | 278M2002334KRS vs TC212P334K020A |
278M2002334KPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M2002334KRS vs 278M2002334KPS |
278M2002334KLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M2002334KRS vs 278M2002334KLS |
TAJR334K020S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M2002334KRS vs TAJR334K020S |
TAJR334K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 278M2002334KRS vs TAJR334K020R |
TSS-334-K020TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | 278M2002334KRS vs TSS-334-K020TW |