Memory
27C512AT-90/L
Microchip Technology Inc
Description: 64K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32

Overview of 27C512AT-90/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 27C512AT-90/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C512AT-90/L by Microchip Technology Inc

27C512AT-90/L
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 27C512AT-90/L
    Microchip Technology Inc
    64K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for 27C512AT-90/L

This table gives cross-reference parts and alternative options found for 27C512AT-90/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C512AT-90/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C512-90C6TR 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27C512AT-90/L vs M27C512-90C6TR
NM27C512V90 OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation 27C512AT-90/L vs NM27C512V90
M27C512-90C3E 64KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics 27C512AT-90/L vs M27C512-90C3E
27C512T-90I/L 64K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 27C512AT-90/L vs 27C512T-90I/L
AM27X512-90JI OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion 27C512AT-90/L vs AM27X512-90JI
27C512AT-90E/L 64K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 27C512AT-90/L vs 27C512AT-90E/L
M27C512-90XC6X 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27C512AT-90/L vs M27C512-90XC6X
AT27C512R-90JC OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation 27C512AT-90/L vs AT27C512R-90JC
CY27C512-90JI OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 27C512AT-90/L vs CY27C512-90JI
M27C512-90C1 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27C512AT-90/L vs M27C512-90C1
Part Number Description Manufacturer Compare
CY27C512-90JIT OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 27C512AT-90/L vs CY27C512-90JIT
AM27X512-90JI OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C512AT-90/L vs AM27X512-90JI
MX27C512QI-90 OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd 27C512AT-90/L vs MX27C512QI-90
AM27X512-90JI OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion 27C512AT-90/L vs AM27X512-90JI
M27C512C 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27C512AT-90/L vs M27C512C
27C512AT-90E/L 64K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 27C512AT-90/L vs 27C512AT-90E/L
M27C512-90C6X 64KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27C512AT-90/L vs M27C512-90C6X
CY27C512-90JI OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 27C512AT-90/L vs CY27C512-90JI
M27C512-90C1F 64KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics 27C512AT-90/L vs M27C512-90C1F
AT27C512R-90JCT/R OTP ROM, 64KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation 27C512AT-90/L vs AT27C512R-90JCT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C512AT-90/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C512AT-90/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27C512AT-90/L would you like to use for your alert(s)?
  • Please alert me when 27C512AT-90/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C512AT-90/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C512AT-90/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C512AT-90/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C512AT-90/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C512AT-90/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: