Part Details for 27C512I15A by YAGEO Corporation
Overview of 27C512I15A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 27C512I15A
27C512I15A CAD Models
27C512I15A Part Data Attributes:
|
27C512I15A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
27C512I15A
YAGEO Corporation
OTP ROM, 64KX8, 150ns, CMOS, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for 27C512I15A
This table gives cross-reference parts and alternative options found for 27C512I15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C512I15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X512-150JI | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | 27C512I15A vs AM27X512-150JI |
M27W512-150K4TR | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 27C512I15A vs M27W512-150K4TR |
MX27C512QC-15 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | 27C512I15A vs MX27C512QC-15 |
MX27C512QI-15 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | 27C512I15A vs MX27C512QI-15 |
27C512AT-15/L | 64K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | 27C512I15A vs 27C512AT-15/L |
M27C512-25XC6X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 27C512I15A vs M27C512-25XC6X |
M27C512-25C1X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 27C512I15A vs M27C512-25C1X |
M27C512-25XC3X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 27C512I15A vs M27C512-25XC3X |
TMS27PC512-150FME | 64KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | 27C512I15A vs TMS27PC512-150FME |
AT27C512R-15JA | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | 27C512I15A vs AT27C512R-15JA |