Part Details for 27KY2500406 by Essentra Components
Results Overview of 27KY2500406 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27KY2500406 Information
27KY2500406 by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 27KY2500406
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC7092-ND
|
DigiKey | MOUNTING BUTTON NYLON NATURAL Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.1333 | Buy Now |
|
DISTI #
144-27KY2500406
|
Mouser Electronics | Screws & Fasteners Keyhole Rivet, .250 Hole, .406 Panel Thk RoHS: Compliant | 0 |
|
$0.1250 / $0.3200 | Order Now |
|
DISTI #
72923744
|
RS | NYLON KEY HOLE CLIPS, .250" HOLE, .406" PANEL THICKNESS Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 / $0.2500 | RFQ |
|
|
Onlinecomponents.com | Key Hole Clip Push-In Rivet - 0.250 in (6.4 mm) Compatible Hole Diameter - 0.406 in (10.3 mm) Compatible Panel Thickness - 0.500 in (12.7 mm) Head Diameter - Nylon 6/6 - Natural. COO: United States RoHS: Compliant | 0 |
|
$0.0882 / $0.1216 | Buy Now |
|
DISTI #
RIC27KY2500406
|
DB Roberts | 0 |
|
RFQ |