Part Details for 27LED2SP0250 by Essentra Components
Results Overview of 27LED2SP0250 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27LED2SP0250 Information
27LED2SP0250 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 27LED2SP0250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-27LED2SP0250-ND
|
DigiKey | LED HOLDER 1.42MM LEDS - - Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1149 In Stock |
|
$0.1335 / $0.4700 | Buy Now |
|
DISTI #
144-27LED2SP0250
|
Mouser Electronics | LED Mounting Hardware LED Spacer, .250 Spacer, .187 OD RoHS: Compliant | 740 |
|
$0.1330 / $0.4700 | Buy Now |
|
DISTI #
72028216
|
RS | LED SPACER, .250 SPACER, .187 OD Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2540 / $0.2990 | RFQ |
|
|
Onlinecomponents.com | LED Spacer - Overall Diameter 4.8 mm (0.188 in) - Overall Height 6.4 mm (0.250 in) COO: United States RoHS: Compliant | 0 |
|
$0.0910 / $0.1277 | Buy Now |