Part Details for 27MMP020 by Essentra Components
Results Overview of 27MMP020 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27MMP020 Information
27MMP020 by Essentra Components is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 27MMP020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-27MMP020-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1092 In Stock |
|
$0.2697 / $0.5300 | Buy Now |
|
DISTI #
144-27MMP020
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .098/.098 Hole, 20mm Spacer RoHS: Compliant | 999 |
|
$0.2320 / $0.4400 | Buy Now |
|
|
Onlinecomponents.com | Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 20.0 mm (0.787 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) COO: United States RoHS: Compliant | 0 |
|
$0.1702 / $0.2211 | Buy Now |