Part Details for 27AC0009B by Essentra Components
Overview of 27AC0009B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27AC0009B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9457-ND
|
DigiKey | ARROW RIVET, .250-.260 HOLE, .12 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2500 In Stock |
|
$0.1054 / $0.2200 | Buy Now |
DISTI #
144-27AC0009B
|
Mouser Electronics | Screws & Fasteners Arrow Rivet, .250-.260 Hole, .125-.187 Panel Thk, Black, Nylon, .484 OD RoHS: Compliant | 0 |
|
$0.0830 / $0.2200 | Order Now |
DISTI #
72024729
|
RS | Arrow Rivet, .250-.260 Hole, .125-.187 Panel Thk | Essentra Components 27AC0009B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0708 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 6.4 - 6.6 mm (0.250 - 0.261 in) Compatible Panel Thickness Range 3.2 - 4.7 mm (0.125 - 0.187 in) Anchor Length 14.3 mm (0.562 in) RoHS: Compliant | 0 |
|
$0.0579 / $0.1089 | Buy Now |