Part Details for 27AMR0940500 by Essentra Components
Overview of 27AMR0940500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27AMR0940500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10350-ND
|
DigiKey | MALE ADJUSTABLE RIVET, .063 - .3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6152 In Stock |
|
$0.1091 / $0.2300 | Buy Now |
DISTI #
144-27AMR0940500
|
Mouser Electronics | Screws & Fasteners Male Adjustable Rivet, .063 - .375 Panel, .354 OD RoHS: Compliant | 0 |
|
$0.0690 / $0.1200 | Order Now |
DISTI #
72024743
|
RS | Male Adjustable Rivet, .063 - .375 Panel, .354 OD | Essentra Components 27AMR0940500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1030 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0748 | Buy Now |
|
Onlinecomponents.com | Natural - Nylon - Male - Snap-Together Rivet - Compatible Hole Diameter 2.4 mm (0.094 in) - Compatible Panel Thickness Range 1.6 - 9.5 mm (0.062 - 0.375 in) - Head Height 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.0671 / $0.0954 | Buy Now |