Datasheets
27C128-15/L by: Microchip Technology Inc

16K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32

Part Details for 27C128-15/L by Microchip Technology Inc

Overview of 27C128-15/L by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for 27C128-15/L

Part # Distributor Description Stock Price Buy
Bristol Electronics   44
RFQ
Quest Components EPROM, 16K x 8, 32 Pin, Plastic, PLCC 16
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now
Quest Components EPROM, 16K x 8, 32 Pin, Plastic, PLCC 9
  • 1 $9.0000
  • 2 $7.5000
  • 4 $6.6000
$6.6000 / $9.0000 Buy Now

Part Details for 27C128-15/L

27C128-15/L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

27C128-15/L Part Data Attributes

27C128-15/L Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
27C128-15/L Microchip Technology Inc 16K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Samacsys Manufacturer Microchip
Access Time-Max 150 ns
I/O Type COMMON
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 131072 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 13 V
Qualification Status Not Qualified
Seated Height-Max 3.56 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for 27C128-15/L

This table gives cross-reference parts and alternative options found for 27C128-15/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C128-15/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS27PC128-15FML 16KX8 OTPROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 Texas Instruments 27C128-15/L vs TMS27PC128-15FML
Part Number Description Manufacturer Compare
AM27X128-200JC OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C128-15/L vs AM27X128-200JC
AM27X128-90JC OTP ROM, 16KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion 27C128-15/L vs AM27X128-90JC
AM27C128-55JC OTP ROM, 16KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C128-15/L vs AM27C128-55JC
AM27X128-255JI OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C128-15/L vs AM27X128-255JI
AM27C128-300JC OTP ROM, 16KX8, 300ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C128-15/L vs AM27C128-300JC
AM27C128-150JI OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C128-15/L vs AM27C128-150JI
27C128T-15E/L 16K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 27C128-15/L vs 27C128T-15E/L
TMS27PC128-1FME4 16KX8 OTPROM, 150ns, PQCC32 Texas Instruments 27C128-15/L vs TMS27PC128-1FME4
AM27C128-200JC OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27C128-15/L vs AM27C128-200JC
AM27X128-55JC OTP ROM, 16KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion 27C128-15/L vs AM27X128-55JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C128-15/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C128-15/L by Microchip Technology Inc

  • Please alert me when 27C128-15/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 27C128-15/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C128-15/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 27C128-15/L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C128-15/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C128-15/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: