Part Details for 27C256-12N by YAGEO Corporation
Overview of 27C256-12N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27C256-12N
27C256-12N CAD Models
27C256-12N Part Data Attributes
|
27C256-12N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
27C256-12N
YAGEO Corporation
OTP ROM, 32KX8, 120ns, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 110 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 16777216 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 27C256-12N
This table gives cross-reference parts and alternative options found for 27C256-12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C256-12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C256-120PC | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 27C256-12N vs CY27C256-120PC |
AM27X256-120PI | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | 27C256-12N vs AM27X256-120PI |
5962-8606316QXX | OTP ROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 | Teledyne e2v | 27C256-12N vs 5962-8606316QXX |
CY27C256A-120PC | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 27C256-12N vs CY27C256A-120PC |
AM27X256-120PI | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | 27C256-12N vs AM27X256-120PI |
CY27C256A-120PI | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 27C256-12N vs CY27C256A-120PI |
CY27C256A-120PC | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | 27C256-12N vs CY27C256A-120PC |
AM27X256-120PC | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | 27C256-12N vs AM27X256-120PC |