Memory
27HC256-70/L
Description: 32K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32

Overview of 27HC256-70/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 27HC256-70/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components EPROM, 32K x 8, 32 Pin, Plastic, PLCC 2
Buy Now

CAD Models for 27HC256-70/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27HC256-70/L by Microchip Technology Inc

27HC256-70/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.035 A
Supply Current-Max
0.092 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 27HC256-70/L
    Microchip Technology Inc
    32K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for 27HC256-70/L

This table gives cross-reference parts and alternative options found for 27HC256-70/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27HC256-70/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-70K1 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27HC256-70/L vs M27C256B-70K1
CY27C256-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 27HC256-70/L vs CY27C256-70JC
AM27C256-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27HC256-70/L vs AM27C256-70JC
AT27HC256-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32 Atmel Corporation 27HC256-70/L vs AT27HC256-70JC
27HC256T-70/L IC,EPROM,32KX8,CMOS,LDCC,32PIN,PLASTIC Microchip Technology Inc 27HC256-70/L vs 27HC256T-70/L
MX27C256QC-70 OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd 27HC256-70/L vs MX27C256QC-70
CY27H256-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 27HC256-70/L vs CY27H256-70JC
FM27C256V70 OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation 27HC256-70/L vs FM27C256V70
M27C256B-70K1X 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 27HC256-70/L vs M27C256B-70K1X
IS27HC256-70PL OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc 27HC256-70/L vs IS27HC256-70PL
Part Number Description Manufacturer Compare
CY27C256-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 27HC256-70/L vs CY27C256-70JC
CY27H256-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 27HC256-70/L vs CY27H256-70JC
AM27H256-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD 27HC256-70/L vs AM27H256-70JC
FM27C256V70 OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation 27HC256-70/L vs FM27C256V70
IS27HC256-70PL OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc 27HC256-70/L vs IS27HC256-70PL
27HC256L-70/L 32K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 27HC256-70/L vs 27HC256L-70/L
MX27C256QC-70 OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd 27HC256-70/L vs MX27C256QC-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27HC256-70/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27HC256-70/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27HC256-70/L would you like to use for your alert(s)?
  • Please alert me when 27HC256-70/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27HC256-70/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27HC256-70/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27HC256-70/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27HC256-70/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27HC256-70/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: