Part Details for 27PIF0060 by Essentra Components
Overview of 27PIF0060 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27PIF0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10360-ND
|
DigiKey | PUSH IN FASTENER, .200 HOLE, .15 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9647 In Stock |
|
$0.0597 / $0.1300 | Buy Now |
DISTI #
144-27PIF0060
|
Mouser Electronics | Screws & Fasteners Push In Fastener, .200 Hole, .156 Panel Thk RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now |
DISTI #
72022111
|
RS | Push In Fastener, .200 Hole, .156 Panel Thk | Essentra Components 27PIF0060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 / $0.0520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0388 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.200 in) - Compatible Panel Thickness Range 4 - 3.89 mm (0.156 - 0.153 in) RoHS: Compliant | 0 |
|
$0.0348 / $0.0597 | Buy Now |