Part Details for 27PIF0070 by Essentra Components
Overview of 27PIF0070 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27PIF0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9372-ND
|
DigiKey | PUSH IN FASTENER, .260 HOLE, .17 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.0532 / $0.1200 | Buy Now |
DISTI #
144-27PIF0070
|
Mouser Electronics | Screws & Fasteners Push In Fastener, .260 Hole, .171 Panel Thk, Natural, Nylon, .594 OD RoHS: Compliant | 0 |
|
$0.0690 / $0.1800 | Order Now |
DISTI #
72083340
|
RS | Push In Fastener, .260 Hole, .171 Panel Thk | Essentra Components 27PIF0070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 / $0.0820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0555 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fastener Push-In Rivet - - Compatible Hole Diameter 6.6 mm (0.260 in) - Compatible Panel Thickness Range 4.3 mm (0.171 in) RoHS: Compliant | 0 |
|
$0.0454 / $0.0853 | Buy Now |