Part Details for 27PIF0077 by Essentra Components
Overview of 27PIF0077 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27PIF0077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10109-ND
|
DigiKey | PUSH IN FASTENER, .118 HOLE, .32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
898 In Stock |
|
$0.0583 / $0.1300 | Buy Now |
DISTI #
144-27PIF0077
|
Mouser Electronics | Washers Push In Fastener, .118 Hole, .320 Panel Thk, Natural, Nylon, .234 OD RoHS: Compliant | 0 |
|
$0.0550 / $0.1700 | Order Now |
DISTI #
72083341
|
RS | Push In Fastener, .118 Hole, .320 Panel Thk | Essentra Components 27PIF0077 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fastener Push-In Rivet - - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 8.1 - 8.13 mm (0.320 - 0.32 in) RoHS: Compliant | 0 |
|
$0.0349 / $0.0599 | Buy Now |