There are no models available for this part yet.
Overview of 27PIF0086 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 27PIF0086 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC10418-ND
|
DigiKey | PUSH IN FASTENER, .242 HOLE, .15 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
987 In Stock |
|
$0.0957 / $0.2000 | Buy Now | |
DISTI #
144-27PIF0086
|
Mouser Electronics | Screws & Fasteners Push In Fastener, .242 Hole, .156 Panel Thk RoHS: Compliant | 0 |
|
$0.0610 / $0.1200 | Order Now | |
DISTI #
72024785
|
RS | Push In Fastener, .242 Hole, .156 Panel Thk | Essentra Components 27PIF0086 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 975 |
|
$0.1190 / $0.1410 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0603 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Fastener Push-In Rivet - - Compatible Hole Diameter 6.1 mm (0.242 in) - Compatible Panel Thickness Range 4 mm (0.156 in) RoHS: Compliant | 0 |
|
$0.0540 / $0.0927 | Buy Now |
CAD Models for 27PIF0086 by Essentra Components
Part Data Attributes for 27PIF0086 by Essentra Components
27PIF0086
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
27PIF0086Essentra ComponentsVS
-