Part Details for 27SNC1560032 by Essentra Components
Overview of 27SNC1560032 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27SNC1560032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10351-ND
|
DigiKey | SNAP CLIPS, .156 HOLE, .032 PANE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5035 In Stock |
|
$0.0702 / $0.1400 | Buy Now |
DISTI #
144-27SNC1560032
|
Mouser Electronics | Screws & Fasteners Snap Clips, .156 Hole, .032 Panel Thk RoHS: Compliant | 0 |
|
$0.0700 / $0.1200 | Order Now |
DISTI #
72083374
|
RS | Snap Clips, .156 Hole, .032 Panel Thk | Essentra Components 27SNC1560032 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0752 | Buy Now |
|
Onlinecomponents.com | Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4 mm (0.156 in) - Compatible Panel Thickness Range 0.8 mm (0.032 in) RoHS: Compliant | 0 |
|
$0.0675 / $0.0959 | Buy Now |