Part Details for 27SR157290 by Essentra Components
Overview of 27SR157290 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27SR157290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10451-ND
|
DigiKey | SNAP RIVET, .162-.166 HOLE, .290 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
142809 In Stock |
|
$0.1340 / $0.2700 | Buy Now |
DISTI #
144-27SR157290
|
Mouser Electronics | Screws & Fasteners Snap Rivet, .162-.166 Hole, .290-.330 Panel Thk, Black, Nylon, .317 OD RoHS: Compliant | 0 |
|
$0.1330 / $0.2300 | Order Now |
DISTI #
72028249
|
RS | Snap Rivet, .162-.166 Hole, .290-.330 Panel Thk | Essentra Components 27SR157290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
$0.2340 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1430 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.162 - 0.166 in) Compatible Panel Thickness Range 7.4 - 8.4 mm (0.290 - 0.330 in) Anchor Length 10 mm (0.395 in) RoHS: Compliant | 0 |
|
$0.1272 / $0.1705 | Buy Now |