There are no models available for this part yet.
Overview of 27SR2400312W by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27SR2400312W by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-27SR2400312W
|
Mouser Electronics | Screws & Fasteners Snap Rivet, .248-.252 Hole, .125-.187 Panel Thk RoHS: Compliant | 0 |
|
$0.2760 / $0.6400 | Order Now | |
DISTI #
72923913
|
RS | Nylon Snap Rivet, .248-.252"Hole, .125-.187" Panel Thickness, White | Essentra Components 27SR2400312W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3530 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2220 | Buy Now | ||
Onlinecomponents.com | Round Snap Push-In Rivet - 0.312 in (7.9 mm) Anchor Length - 0.248 to 0.252 in (6.3 to 6.4 mm) Compatible Hole Diameter Range - 0.125 to 0.187 in (3.2 to 4.7 mm) Compatible Panel Thickness Range - 0.440 in (11.2 mm) Head Diameter - 0.120 in (3 mm) Head He RoHS: Compliant | 0 |
|
$0.1996 / $0.3399 | Buy Now |