Part Details for 280-014H3X by Glenair Inc
Overview of 280-014H3X by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 280-014H3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0818
|
Newark | 280-014H3X |Glenair 280-014H3X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$1,091.2100 / $4,855.8600 | Buy Now |
DISTI #
631-014H3X
|
Mouser Electronics | D-Sub Standard Connectors HERMETICS - RECTANGULAR CONN | 0 |
|
$2,862.3500 | Order Now |
Part Details for 280-014H3X
280-014H3X CAD Models
280-014H3X Part Data Attributes
|
280-014H3X
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-014H3X
Glenair Inc
D Subminiature Connector, 25 Contact(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308/9 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS BEAD | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Total Number of Contacts | 25 |