Part Details for 280-018P4H62MENN by Glenair Inc
Overview of 280-018P4H62MENN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-018P4H62MENN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0546
|
Newark | Connector |Glenair 280-018P4H62MENN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$418.6300 / $1,350.0600 | Buy Now |
DISTI #
3937-280-018P4H62MENN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,406.7230 / $2,366.9500 | Buy Now |
DISTI #
280-018P4H62MENN
|
Avnet Americas | High Density D-Subminiature Connector Plug 62 Position Crimp Straight Panel Mount - Bulk (Alt: 280-018P4H62MENN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
631-280-018P4H62MENN
|
Mouser Electronics | D-Sub High Density Connectors 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$792.5500 / $1,333.5600 | Order Now |
DISTI #
GLE280-018P4H62MENN
|
Interstate Connecting Components | HIPER D PIN CONNECTORS HIPER-D CONN SHL SZ 4 62POS1 | 0 |
|
$713.2080 / $1,227.3218 | Buy Now |
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 26 |
|
$914.3700 / $1,538.5200 | Buy Now |
Part Details for 280-018P4H62MENN
280-018P4H62MENN CAD Models
280-018P4H62MENN Part Data Attributes
|
280-018P4H62MENN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-018P4H62MENN
Glenair Inc
D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 280-018P4H62MENN
This table gives cross-reference parts and alternative options found for 280-018P4H62MENN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-018P4H62MENN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-018P4H62JFNN | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Glenair Inc | 280-018P4H62MENN vs 280-018P4H62JFNN |