Part Details for 280-018P1S9Z1GL by Glenair Inc
Overview of 280-018P1S9Z1GL by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-018P1S9Z1GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0866
|
Newark | 280-018P1S9Z1Gl |Glenair 280-018P1S9Z1GL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$515.0200 / $1,660.9200 | Buy Now |
DISTI #
280-018P1S9Z1GL
|
Avnet Americas | Connector D Subminiature Plug 9 Position 1 Shell Size Crimp Straight Cable Mount - Bulk (Alt: 280-018P1S9Z1GL) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-018P1S9Z1GL
|
Mouser Electronics | D-Sub Standard Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$975.0500 | Order Now |
DISTI #
GLE280-018P1S9Z1GL
|
Interstate Connecting Components | HIPER D PIN CONNECTORS | 0 |
|
Buy Now |
Part Details for 280-018P1S9Z1GL
280-018P1S9Z1GL CAD Models
280-018P1S9Z1GL Part Data Attributes:
|
280-018P1S9Z1GL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-018P1S9Z1GL
Glenair Inc
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | CAPTIVE JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |