Part Details for 280-018P5H78Z2GN by Glenair Inc
Overview of 280-018P5H78Z2GN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-018P5H78Z2GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0997
|
Newark | 280-018P5H78Z2Gn |Glenair 280-018P5H78Z2GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$587.3500 / $1,894.1800 | Buy Now |
DISTI #
631-018P5H78Z2GN
|
Mouser Electronics | D-Sub High Density Connectors HIPER-D - RECTANGULAR CONN | 0 |
|
$1,235.5300 | Order Now |
DISTI #
GLE280-018P5H78Z2GN
|
Interstate Connecting Components | HIPER D PIN CONNECTORS | 0 |
|
Buy Now |
Part Details for 280-018P5H78Z2GN
280-018P5H78Z2GN CAD Models
280-018P5H78Z2GN Part Data Attributes
|
280-018P5H78Z2GN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-018P5H78Z2GN
Glenair Inc
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |