Part Details for 280-019S3S25Z1S by Glenair Inc
Overview of 280-019S3S25Z1S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-019S3S25Z1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0550
|
Newark | Connector |Glenair 280-019S3S25Z1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$552.3400 / $1,781.2800 | Buy Now |
DISTI #
3937-280-019S3S25Z1S-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,863.4400 | Buy Now |
DISTI #
280-019S3S25Z1S
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Position Crimp Straight Panel Mount - Bulk (Alt: 280-019S3S25Z1S) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$456.8730 / $1,979.1900 | Buy Now |
DISTI #
631-280-019S3S25Z1S
|
Mouser Electronics | D-Sub Standard Connectors 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,423.0800 / $1,759.5100 | Order Now |
DISTI #
71078991
|
Verical | Conn SKT 25 Crimp Straight Cable Mount 25 1 Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,333.9625 | Buy Now |
DISTI #
77932892
|
Verical | Conn SKT 25 Crimp Straight Cable Mount 25 1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,368.1667 / $1,691.6154 | Buy Now |
DISTI #
280-019S3S25Z1S
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Position Crimp Straight Panel Mount - Bulk (Alt: 280-019S3S25Z1S) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$456.8730 / $1,979.1900 | Buy Now |
DISTI #
GLE280-019S3S25Z1S
|
Interstate Connecting Components | HIPER-D CONNECTOR CRIMP TERMINATION | 0 |
|
$941.0160 / $1,619.3373 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$1,206.4300 / $2,029.9400 | Buy Now |
DISTI #
280-019S3S25Z1S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$508.8810 / $1,940.3090 | Buy Now RFQ |
Part Details for 280-019S3S25Z1S
280-019S3S25Z1S CAD Models
280-019S3S25Z1S Part Data Attributes:
|
280-019S3S25Z1S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-019S3S25Z1S
Glenair Inc
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 280-019S3S25Z1S
This table gives cross-reference parts and alternative options found for 280-019S3S25Z1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-019S3S25Z1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-031S3S25MEB | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S3S25Z1S vs 280-031S3S25MEB |