280-019S4H62MEK
Glenair Inc
Description: D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket,

Overview of 280-019S4H62MEK by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 280-019S4H62MEK by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK1107
Newark 280-019S4H62Mek |Glenair 280-019S4H62MEK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $1,912.1000
  • 2 $1,719.4000
  • 4 $1,546.4700
  • 7 $1,531.6600
  • 10 $1,136.3900
  • 20 $775.7100
  • 35 $681.8400
  • 50 $592.9000
$592.9000 / $1,912.1000 Buy Now
DISTI # 631-019S4H62MEK
Mouser Electronics D-Sub High Density Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant 0
  • 10 $1,247.2300
$1,247.2300 Order Now

CAD Models for 280-019S4H62MEK by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-019S4H62MEK by Glenair Inc

280-019S4H62MEK
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.484 inch
Body Length
2.729 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40 UNC-2A
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
4/C
Termination Type
CRIMP
Total Number of Contacts
62
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 280-019S4H62MEK
    Glenair Inc
    D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket,
    VS

Alternate Parts for 280-019S4H62MEK

This table gives cross-reference parts and alternative options found for 280-019S4H62MEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-019S4H62MEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-019S4H62MTK D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MTK
280-019S4H62JFK D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62JFK
Part Number Description Manufacturer Compare
280-019S4H62JFK D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62JFK
280-019S4H62MTL D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MTL
280-019S4H62MTT D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MTT
280-019S4H62MEL D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MEL
280-019S4H62MES D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MES
280-019S4H62JFS D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62JFS
280-019S4H62MTN D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MTN
280-019S4H62MEN D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MEN
280-019S4H62MEP D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MEP
280-019S4H62MET D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, Glenair Inc 280-019S4H62MEK vs 280-019S4H62MET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-019S4H62MEK by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-019S4H62MEK by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-019S4H62MEK would you like to use for your alert(s)?
  • Please alert me when 280-019S4H62MEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-019S4H62MEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-019S4H62MEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-019S4H62MEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-019S4H62MEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-019S4H62MEK by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: