Part Details for 280-019S5S50MEK by Glenair Inc
Overview of 280-019S5S50MEK by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-019S5S50MEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1133
|
Newark | 280-019S5S50Mek |Glenair 280-019S5S50MEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$727.1100 / $2,344.9100 | Buy Now |
DISTI #
631-019S5S50MEK
|
Mouser Electronics | D-Sub Standard Connectors 79 MICRO CRIMP RoHS: Compliant | 0 |
|
$1,376.5900 | Order Now |
DISTI #
280-019S5S50MEK
|
TTI | D-Sub Standard Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE280-019S5S50MEK
|
Interstate Connecting Components | HIPER-D CONNECTOR | 0 |
|
Buy Now |
Part Details for 280-019S5S50MEK
280-019S5S50MEK CAD Models
280-019S5S50MEK Part Data Attributes:
|
280-019S5S50MEK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-019S5S50MEK
Glenair Inc
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 280-019S5S50MEK
This table gives cross-reference parts and alternative options found for 280-019S5S50MEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-019S5S50MEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-019S5S50MTK | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEK vs 280-019S5S50MTK |
280-019S5S50JFK | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 280-019S5S50MEK vs 280-019S5S50JFK |