Part Details for 280-020P1S9MTGP by Glenair Inc
Overview of 280-020P1S9MTGP by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-020P1S9MTGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1158
|
Newark | 280-020P1S9Mtgp |Glenair 280-020P1S9MTGP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$408.0800 / $1,316.0500 | Buy Now |
DISTI #
631-020P1S9MTGP
|
Mouser Electronics | D-Sub Standard Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$772.5900 | Order Now |
Part Details for 280-020P1S9MTGP
280-020P1S9MTGP CAD Models
280-020P1S9MTGP Part Data Attributes
|
280-020P1S9MTGP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-020P1S9MTGP
Glenair Inc
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.725 inch | |
Body Depth | 0.522 inch | |
Body Length | 1.865 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for 280-020P1S9MTGP
This table gives cross-reference parts and alternative options found for 280-020P1S9MTGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-020P1S9MTGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-020P1S9JFNP | D Subminiature Connector, | Glenair Inc | 280-020P1S9MTGP vs 280-020P1S9JFNP |
280-020P1S9JFGN | D Subminiature Connector, | Glenair Inc | 280-020P1S9MTGP vs 280-020P1S9JFGN |
280-020P1S9JFNG | D Subminiature Connector, | Glenair Inc | 280-020P1S9MTGP vs 280-020P1S9JFNG |
280-020P1S9JFGB | D Subminiature Connector, | Glenair Inc | 280-020P1S9MTGP vs 280-020P1S9JFGB |