Part Details for 280-0226-00-C by Amphenol ProLabs
Overview of 280-0226-00-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0226-E | Coilcraft Inc | SMPS Transformer | |
B0226-EL | Coilcraft Inc | SMPS Transformer, 2W, | |
B0226- | Coilcraft Inc | Transformer, for ON NCP1030, SMT, RoHS |
Price & Stock for 280-0226-00-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-280-0226-00-C-ND
|
DigiKey | Cyan 280-0226-00 Compatible TAA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
173 In Stock |
|
$562.5000 / $625.0000 | Buy Now |