Part Details for 280-022P3S25MENGA by Glenair Inc
Overview of 280-022P3S25MENGA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-022P3S25MENGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5946
|
Newark | Connector |Glenair 280-022P3S25MENGA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$412.8900 / $1,331.5400 | Buy Now |
DISTI #
3937-280-022P3S25MENGA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,140.4200 | Buy Now |
DISTI #
280-022P3S25MENGA
|
Avnet Americas | HiPer-D Standard Density Connector Plug 25 Position Straight Panel Mount Electroless Nickel - Bulk (Alt: 280-022P3S25MENGA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$341.5124 / $1,479.4800 | Buy Now |
DISTI #
631-280022P3S25MENGA
|
Mouser Electronics | D-Sub Standard Connectors 26start 8 wks RoHS: Compliant | 0 |
|
$781.6700 / $1,315.2600 | Order Now |
DISTI #
GLE280-022P3S25MENGA
|
Interstate Connecting Components | HIPER-D - RECTANGULAR CONN | 0 |
|
$772.0420 / $1,331.5320 | Buy Now |
Part Details for 280-022P3S25MENGA
280-022P3S25MENGA CAD Models
280-022P3S25MENGA Part Data Attributes:
|
280-022P3S25MENGA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-022P3S25MENGA
Glenair Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Body Breadth | 0.725 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.736 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 280-022P3S25MENGA
This table gives cross-reference parts and alternative options found for 280-022P3S25MENGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-022P3S25MENGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-022P3S25JFNGA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | 280-022P3S25MENGA vs 280-022P3S25JFNGA |