Part Details for 280-023S5H78MEPA by Glenair Inc
Overview of 280-023S5H78MEPA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-023S5H78MEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1277
|
Newark | 280-023S5H78Mepa |Glenair 280-023S5H78MEPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$983.2800 / $3,171.0700 | Buy Now |
DISTI #
631-023S5H78MEPA
|
Mouser Electronics | D-Sub High Density Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$1,861.5900 | Order Now |
DISTI #
GLE280-023S5H78MEPA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 280-023S5H78MEPA
280-023S5H78MEPA CAD Models
280-023S5H78MEPA Part Data Attributes:
|
280-023S5H78MEPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-023S5H78MEPA
Glenair Inc
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.837 inch | |
Body Depth | 0.484 inch | |
Body Length | 3.289 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for 280-023S5H78MEPA
This table gives cross-reference parts and alternative options found for 280-023S5H78MEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-023S5H78MEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-023S5H78JFPA | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 280-023S5H78MEPA vs 280-023S5H78JFPA |
280-023S5H78MTPA | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 280-023S5H78MEPA vs 280-023S5H78MTPA |