Part Details for 280-024P3S25Z2GGA by Glenair Inc
Overview of 280-024P3S25Z2GGA by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 280-024P3S25Z2GGA
280-024P3S25Z2GGA CAD Models
280-024P3S25Z2GGA Part Data Attributes
|
280-024P3S25Z2GGA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-024P3S25Z2GGA
Glenair Inc
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.725 inch | |
Body Depth | 0.518 inch | |
Body Length | 2.736 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 280-024P3S25Z2GGA
This table gives cross-reference parts and alternative options found for 280-024P3S25Z2GGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-024P3S25Z2GGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-024P3S25Z1GGA | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-024P3S25Z1GGA |
280-024P3S25Z1GPB | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-024P3S25Z1GPB |
280-024P3S25Z1NGA | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-024P3S25Z1NGA |
280-026P3S25Z1GNB | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-026P3S25Z1GNB |
280-028P3S25Z2NPB | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-028P3S25Z2NPB |
280-024P3S25Z2NGB | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-024P3S25Z2NGB |
280-028P3S25Z1NNA | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-028P3S25Z1NNA |
280-026P3S25Z1GPB | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-026P3S25Z1GPB |
280-028P3S25Z1GPB | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-028P3S25Z1GPB |
280-024P3S25Z1NNB | D Subminiature Connector | Glenair Inc | 280-024P3S25Z2GGA vs 280-024P3S25Z1NNB |