Part Details for 280-026P3H44MEGNB by Glenair Inc
Overview of 280-026P3H44MEGNB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-026P3H44MEGNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1367
|
Newark | 280-026P3H44Megnb |Glenair 280-026P3H44MEGNB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$458.9200 / $1,480.0000 | Buy Now |
DISTI #
631-026P3H44MEGNB
|
Mouser Electronics | D-Sub High Density Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$868.8300 | Order Now |
DISTI #
GLE280-026P3H44MEGNB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 280-026P3H44MEGNB
280-026P3H44MEGNB CAD Models
280-026P3H44MEGNB Part Data Attributes:
|
280-026P3H44MEGNB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-026P3H44MEGNB
Glenair Inc
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.28 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 280-026P3H44MEGNB
This table gives cross-reference parts and alternative options found for 280-026P3H44MEGNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-026P3H44MEGNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-026P3H44MTGNB | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Glenair Inc | 280-026P3H44MEGNB vs 280-026P3H44MTGNB |