Part Details for 280-029S2S15MEPB by Glenair Inc
Overview of 280-029S2S15MEPB by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-029S2S15MEPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5981
|
Newark | Connector |Glenair 280-029S2S15MEPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$377.2100 / $1,216.4800 | Buy Now |
DISTI #
3937-280-029S2S15MEPB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,955.4900 | Buy Now |
DISTI #
280-029S2S15MEPB
|
Avnet Americas | HiPer-D Standard Density Connector Plug 25 Position Straight Panel Mount Electroless Nickel - Bulk (Alt: 280-029S2S15MEPB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$312.0056 / $1,351.6350 | Buy Now |
DISTI #
631-280-029S2S15MEPB
|
Mouser Electronics | D-Sub Standard Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$714.1300 / $1,201.6100 | Order Now |
DISTI #
V36:1790_19044102
|
Arrow Electronics | Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port HiPer-D® Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1411 | Americas - 12 |
|
$44.1500 / $181.2971 | Buy Now |
DISTI #
71079599
|
Verical | Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port HiPer-D® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$456.9375 | Buy Now |
DISTI #
77933317
|
Verical | Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port HiPer-D® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$468.6538 / $1,155.2436 | Buy Now |
DISTI #
35172983
|
Verical | Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port HiPer-D® Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 12 |
|
$44.1500 | Buy Now |
DISTI #
280-029S2S15MEPB
|
TTI | D-Sub Standard Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,056.3900 / $1,192.2100 | Buy Now |
DISTI #
280-029S2S15MEPB
|
Avnet Americas | HiPer-D Standard Density Connector Plug 25 Position Straight Panel Mount Electroless Nickel - Bulk (Alt: 280-029S2S15MEPB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$312.0056 / $1,351.6350 | Buy Now |
Part Details for 280-029S2S15MEPB
280-029S2S15MEPB CAD Models
280-029S2S15MEPB Part Data Attributes:
|
280-029S2S15MEPB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-029S2S15MEPB
Glenair Inc
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.518 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 280-029S2S15MEPB
This table gives cross-reference parts and alternative options found for 280-029S2S15MEPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-029S2S15MEPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-023S2S15MEPA | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 280-029S2S15MEPB vs 280-023S2S15MEPA |