There are no models available for this part yet.
Overview of 280-031S2H26MEG by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 280-031S2H26MEG by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ5988
|
Newark | Connector |Glenair 280-031S2H26MEG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$403.1300 / $1,300.0800 | Buy Now | |
DISTI #
3937-280-031S2H26MEG-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$1,354.6460 / $2,279.3400 | Buy Now | |
DISTI #
280-031S2H26MEG
|
Avnet Americas | High Density D-Subminiature Connector Receptacle 26 Position Crimp Straight Float Mount - Bulk (Alt: 280-031S2H26MEG) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | ||
DISTI #
631-280-031S2H26MEG
|
Mouser Electronics | D-Sub High Density Connectors 26start 8 wks RoHS: Compliant | 0 |
|
$763.2200 / $1,284.1900 | Order Now | |
DISTI #
GLE280-031S2H26MEG
|
Interstate Connecting Components | HIPER-D FLOAT MOUNT SOCKET CRIMP TERMINATED | 0 |
|
$686.8080 / $1,181.8883 | Buy Now | |
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 18 |
|
$880.5200 / $1,481.5700 | Buy Now |
CAD Models for 280-031S2H26MEG by Glenair Inc
Part Data Attributes for 280-031S2H26MEG by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.522 inch
|
Body Length
|
2.314 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
THERMOSET
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Alternate Parts for 280-031S2H26MEG
This table gives cross-reference parts and alternative options found for 280-031S2H26MEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-031S2H26MEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-087S2H26ZMS | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26ZMS |
280-087S2H26MET | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26MET |
280-087S2H26Z1S | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26Z1S |
280-087S2H26MEK | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26MEK |
280-087S2H26Z1K | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26Z1K |
280-087S2H26MEL | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26MEL |
280-087S2H26ZMT | D Type Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26ZMT |
280-031S2H26Z2N | D Subminiature Connector | Glenair Inc | 280-031S2H26MEG vs 280-031S2H26Z2N |
280-087S2H26MTP | D Type Connector, 26 Contact(s), Female, Crimp Terminal, #4-40, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26MTP |
280-087S2H26Z1P | D Type Connector, 26 Contact(s), Female, Crimp Terminal, #4-40, Receptacle, | Glenair Inc | 280-031S2H26MEG vs 280-087S2H26Z1P |