Part Details for 280-031S3S25MEB by Glenair Inc
Overview of 280-031S3S25MEB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-031S3S25MEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5991
|
Newark | Connector |Glenair 280-031S3S25MEB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$460.7300 / $1,485.8500 | Buy Now |
DISTI #
3937-280-031S3S25MEB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,388.6700 | Buy Now |
DISTI #
280-031S3S25MEB
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Position Crimp Flange Mount - Bulk (Alt: 280-031S3S25MEB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$381.0960 / $1,650.9450 | Buy Now |
DISTI #
631-280-031S3S25MEB
|
Mouser Electronics | D-Sub Standard Connectors 11+ start 8 wks RoHS: Compliant | 0 |
|
$872.2700 | Order Now |
DISTI #
71079604
|
Verical | Standard and High-Density Connectors RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$817.6500 | Buy Now |
DISTI #
77933406
|
Verical | Standard and High-Density Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$838.6154 / $1,411.0641 | Buy Now |
DISTI #
280-031S3S25MEB
|
Avnet Americas | D-Subminiature Connector Receptacle 25 Position Crimp Flange Mount - Bulk (Alt: 280-031S3S25MEB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$381.0960 / $1,650.9450 | Buy Now |
DISTI #
GLE280-031S3S25MEB
|
Interstate Connecting Components | HIPER-D FLOAT MOUNT SOCKET CRIMP TERMINATED | 0 |
|
$784.9440 / $1,350.7733 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 10 |
|
$1,006.3400 / $1,693.2800 | Buy Now |
Part Details for 280-031S3S25MEB
280-031S3S25MEB CAD Models
280-031S3S25MEB Part Data Attributes:
|
280-031S3S25MEB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-031S3S25MEB
Glenair Inc
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.494 inch | |
Body Depth | 0.522 inch | |
Body Length | 2.854 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |