Part Details for 280-046P2-11W1MTGL by Glenair Inc
Overview of 280-046P2-11W1MTGL by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-046P2-11W1MTGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5993
|
Newark | Connector |Glenair 280-046P2-11W1MTGL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$463.9200 / $1,496.1000 | Buy Now |
DISTI #
3937-280-046P2-11W1MTGL-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,405.1200 | Buy Now |
DISTI #
280-046P2-11W1MTGL
|
Avnet Americas | HiPer-D Combo Connector Plug 11POS Pin Contact Panel Mount - Bulk (Alt: 280-046P2-11W1MTGL) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$383.7224 / $1,662.3300 | Buy Now |
DISTI #
631-280046P211W1MTGL
|
Mouser Electronics | D-Sub Mixed Contact Connectors 11+ start 5 wks RoHS: Compliant | 0 |
|
$1,195.2300 / $1,477.8200 | Order Now |
DISTI #
71079223
|
Verical | 280-046P2-11W1MTGL Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$823.2875 | Buy Now |
DISTI #
77932328
|
Verical | 280-046P2-11W1MTGL Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$844.3974 / $1,420.7949 | Buy Now |
DISTI #
280-046P2-11W1MTGL
|
Avnet Americas | HiPer-D Combo Connector Plug 11POS Pin Contact Panel Mount - Bulk (Alt: 280-046P2-11W1MTGL) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$383.7224 / $1,662.3300 | Buy Now |
DISTI #
GLE280-046P2-11W1MTGL
|
Interstate Connecting Components | HIPER-D COMBO PIN W STD FLANGE | 0 |
|
$790.3560 / $1,360.0883 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 17 |
|
$1,013.2800 / $1,704.9500 | Buy Now |
DISTI #
280-046P2-11W1MTGL
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$427.4030 / $1,629.6550 | Buy Now RFQ |
Part Details for 280-046P2-11W1MTGL
280-046P2-11W1MTGL CAD Models
280-046P2-11W1MTGL Part Data Attributes:
|
280-046P2-11W1MTGL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-046P2-11W1MTGL
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P1 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | CAPTIVE JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for 280-046P2-11W1MTGL
This table gives cross-reference parts and alternative options found for 280-046P2-11W1MTGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-046P2-11W1MTGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-048P2-11W1MEGN | D Type Connector, 11 Contact(s), Male, Crimp Terminal, Locking | Glenair Inc | 280-046P2-11W1MTGL vs 280-048P2-11W1MEGN |