-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5994
|
Newark | Connector |Glenair 280-046P2-3W3MEGS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$417.5500 / $1,346.5600 | Buy Now |
DISTI #
3937-280-046P2-3W3MEGS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,479.8150 / $2,489.9400 | Buy Now |
DISTI #
280-046P2-3W3MEGS
|
Avnet Americas | HiPer-D Combo Connector Plug 3 Position Crimp Straight Flange Mount - Bulk (Alt: 280-046P2-3W3MEGS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-280046P23W3MEGS
|
Mouser Electronics | D-Sub Standard Connectors Combo D Pin Conn RoHS: Compliant | 0 |
|
$833.7300 | Order Now |
DISTI #
GLE280-046P2-3W3MEGS
|
Interstate Connecting Components | HIPER-D COMBO PIN W STD FLANGE | 0 |
|
$750.2640 / $1,291.0910 | Buy Now |
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 6 |
|
$961.8800 / $1,618.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280-046P2-3W3MEGS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-046P2-3W3MEGS
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |