Part Details for 280-046P2-7W2MTGK by Glenair Inc
Overview of 280-046P2-7W2MTGK by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-046P2-7W2MTGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1621
|
Newark | 280-046P2-7W2Mtgk |Glenair 280-046P2-7W2MTGK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$492.3900 / $1,587.9800 | Buy Now |
DISTI #
631-046P27W2MTGK
|
Mouser Electronics | D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$1,035.8100 | Order Now |
Part Details for 280-046P2-7W2MTGK
280-046P2-7W2MTGK CAD Models
280-046P2-7W2MTGK Part Data Attributes
|
280-046P2-7W2MTGK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-046P2-7W2MTGK
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |