Part Details for 280-046P2-7W2Z1NL by Glenair Inc
Overview of 280-046P2-7W2Z1NL by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-046P2-7W2Z1NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0563
|
Newark | Connector |Glenair 280-046P2-7W2Z1NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$507.1600 / $1,635.5700 | Buy Now |
DISTI #
3937-280-046P2-7W2Z1NL-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,704.2150 / $2,867.5200 | Buy Now |
DISTI #
280-046P2-7W2Z1NL
|
Avnet Americas | HiPer-D Combo Connector Plug 7 Position Crimp Straight Flange Mount - Bulk (Alt: 280-046P2-7W2Z1NL) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | |
DISTI #
631-280046P27W2Z1NL
|
Mouser Electronics | D-Sub Mixed Contact Connectors 11+ start 5 wks RoHS: Compliant | 0 |
|
$1,306.6600 / $1,615.5800 | Order Now |
DISTI #
GLE280-046P2-7W2Z1NL
|
Interstate Connecting Components | HIPER-D COMBO PIN W STD FLANGE | 0 |
|
$864.0360 / $1,486.8778 | Buy Now |
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 29 |
|
$1,107.7400 / $1,863.8900 | Buy Now |
Part Details for 280-046P2-7W2Z1NL
280-046P2-7W2Z1NL CAD Models
280-046P2-7W2Z1NL Part Data Attributes
|
280-046P2-7W2Z1NL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-046P2-7W2Z1NL
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | CAPTIVE JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |