280-046P3-5W5MENK
Glenair Inc
Description: D Type Connector

Overview of 280-046P3-5W5MENK by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 280-046P3-5W5MENK by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK1642
Newark 280-046P3-5W5Menk |Glenair 280-046P3-5W5MENK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $1,580.2200
  • 2 $1,420.9700
  • 4 $1,278.0600
  • 7 $1,265.8200
  • 10 $939.1500
  • 20 $641.0800
  • 35 $563.4900
  • 50 $489.9900
$489.9900 / $1,580.2200 Buy Now
DISTI # 631-046P35W5MENK
Mouser Electronics D-Sub Standard Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant 0
  • 10 $1,030.7500
$1,030.7500 Order Now

CAD Models for 280-046P3-5W5MENK by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-046P3-5W5MENK by Glenair Inc

280-046P3-5W5MENK
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.484 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P5
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
YES
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
#4-40 UNC-2A
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Plating Thickness
50u inch
Rated Current (Power)
40 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
3/B
Termination Type
CRIMP
Total Number of Contacts
5
Want to compare parts?
  1. 280-046P3-5W5MENK
    Glenair Inc
    D Type Connector
    VS

Alternate Parts for 280-046P3-5W5MENK

This table gives cross-reference parts and alternative options found for 280-046P3-5W5MENK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-046P3-5W5MENK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-048P3-5W5Z2NP D Type Connector, 5 Contact(s), Male, Crimp Terminal, #4-40 Glenair Inc 280-046P3-5W5MENK vs 280-048P3-5W5Z2NP
280-048P3-5W5Z2NB D Type Connector, 5 Contact(s), Male, Crimp Terminal, Locking Glenair Inc 280-046P3-5W5MENK vs 280-048P3-5W5Z2NB
280-048P3-5W5JFGB D Type Connector, 5 Contact(s), Male, Crimp Terminal, Locking, Glenair Inc 280-046P3-5W5MENK vs 280-048P3-5W5JFGB
280-046P3-5W5Z2GS D Type Connector Glenair Inc 280-046P3-5W5MENK vs 280-046P3-5W5Z2GS
280-046P3-5W5Z1GL D Type Connector Glenair Inc 280-046P3-5W5MENK vs 280-046P3-5W5Z1GL
280-048P3-5W5Z1GG D Type Connector, 5 Contact(s), Male, Crimp Terminal, Guide Pin Glenair Inc 280-046P3-5W5MENK vs 280-048P3-5W5Z1GG
280-048P3-5W5MTGG D Type Connector, 5 Contact(s), Male, Crimp Terminal, Guide Pin Glenair Inc 280-046P3-5W5MENK vs 280-048P3-5W5MTGG
280-046P3-5W5MTGN D Type Connector Glenair Inc 280-046P3-5W5MENK vs 280-046P3-5W5MTGN
280-046P3-5W5Z1GN D Type Connector Glenair Inc 280-046P3-5W5MENK vs 280-046P3-5W5Z1GN
280-048P3-5W5MENN D Type Connector, 5 Contact(s), Male, Crimp Terminal, Locking Glenair Inc 280-046P3-5W5MENK vs 280-048P3-5W5MENN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-046P3-5W5MENK by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-046P3-5W5MENK by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-046P3-5W5MENK would you like to use for your alert(s)?
  • Please alert me when 280-046P3-5W5MENK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-046P3-5W5MENK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-046P3-5W5MENK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-046P3-5W5MENK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-046P3-5W5MENK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-046P3-5W5MENK by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: