Part Details for 280-046P5-24W7JFNN by Glenair Inc
Overview of 280-046P5-24W7JFNN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-046P5-24W7JFNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1678
|
Newark | 280-046P5-24W7Jfnn |Glenair 280-046P5-24W7JFNN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$466.3600 / $1,504.0000 | Buy Now |
DISTI #
631-280046P524W7JFNN
|
Mouser Electronics | D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN | 0 |
|
$1,335.0500 / $1,650.7000 | Order Now |
Part Details for 280-046P5-24W7JFNN
280-046P5-24W7JFNN CAD Models
280-046P5-24W7JFNN Part Data Attributes
|
280-046P5-24W7JFNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-046P5-24W7JFNN
Glenair Inc
D Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P7 | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |