Part Details for 280-047S5-24W7MEL by Glenair Inc
Overview of 280-047S5-24W7MEL by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-047S5-24W7MEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0572
|
Newark | Connector |Glenair 280-047S5-24W7MEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$798.1000 / $2,573.8600 | Buy Now |
DISTI #
3937-280-047S5-24W7MEL-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4,137.5100 | Buy Now |
DISTI #
280-047S5-24W7MEL
|
Avnet Americas | Connector D-Subminiature Receptacle 24 Position 5 Shell Size Crimp Straight Panel Mount - Bulk (Alt: 280-047S5-24W7MEL) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$660.1510 / $2,859.8400 | Buy Now |
DISTI #
631-280047S524W7MEL
|
Mouser Electronics | D-Sub Standard Connectors 6+ start 5 wks AOC | 0 |
|
$2,286.2100 / $2,542.4100 | Order Now |
DISTI #
71079410
|
Verical | 280-047S5-24W7MEL Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,927.5000 | Buy Now |
DISTI #
77933751
|
Verical | 280-047S5-24W7MEL Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,976.9231 / $2,444.3077 | Buy Now |
DISTI #
GLE280-047S5-24W7MEL
|
Interstate Connecting Components | HIPER-D COMBO SOCKET W STD FLANGE | 0 |
|
$1,359.7200 / $2,339.8691 | Buy Now |
Part Details for 280-047S5-24W7MEL
280-047S5-24W7MEL CAD Models
280-047S5-24W7MEL Part Data Attributes
|
280-047S5-24W7MEL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-047S5-24W7MEL
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P7 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | CAPTIVE JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |