Part Details for 280-047S4-17W5Z1N by Glenair Inc
Overview of 280-047S4-17W5Z1N by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-047S4-17W5Z1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1760
|
Newark | 280-047S4-17W5Z1N |Glenair 280-047S4-17W5Z1N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$719.5800 / $2,320.6300 | Buy Now |
DISTI #
631-047S417W5Z1N
|
Mouser Electronics | D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN | 0 |
|
$1,362.3200 | Order Now |
Part Details for 280-047S4-17W5Z1N
280-047S4-17W5Z1N CAD Models
280-047S4-17W5Z1N Part Data Attributes
|
280-047S4-17W5Z1N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-047S4-17W5Z1N
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12P5 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
Alternate Parts for 280-047S4-17W5Z1N
This table gives cross-reference parts and alternative options found for 280-047S4-17W5Z1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-047S4-17W5Z1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-059S4-17W5MEB | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-059S4-17W5MEB |
280-047S4-17W5MEP | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-047S4-17W5MEP |
280-047S4-17W5MTT | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-047S4-17W5MTT |
280-047S4-17W5MES | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-047S4-17W5MES |
280-047S4-17W5MTN | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-047S4-17W5MTN |
280-059S4-17W5MEN | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-059S4-17W5MEN |
280-059S4-17W5JFB | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-059S4-17W5JFB |
280-049S4-17W5JFP | D Type Connector, | Glenair Inc | 280-047S4-17W5Z1N vs 280-049S4-17W5JFP |
280-059S4-17W5MTG | D Type Connector | Glenair Inc | 280-047S4-17W5Z1N vs 280-059S4-17W5MTG |
280-047S4-17W5JFN | D Type Connector, | Glenair Inc | 280-047S4-17W5Z1N vs 280-047S4-17W5JFN |