Part Details for 280-049S4-13W6MTB by Glenair Inc
Overview of 280-049S4-13W6MTB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-049S4-13W6MTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1813
|
Newark | 280-049S4-13W6Mtb |Glenair 280-049S4-13W6MTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$752.2200 / $2,425.9000 | Buy Now |
DISTI #
280-049S4-13W6MTB
|
Avnet Americas | HiPer-D Combo Connector 4-13W6 #20 7-Contacts/#8 6-Contacts Nickel-PTFE Bulk - Bulk (Alt: 280-049S4-13W6MTB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-049S413W6MTB
|
Mouser Electronics | D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$1,424.1300 | Order Now |
Part Details for 280-049S4-13W6MTB
280-049S4-13W6MTB CAD Models
280-049S4-13W6MTB Part Data Attributes
|
280-049S4-13W6MTB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-049S4-13W6MTB
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Body Breadth | 0.725 inch | |
Body Depth | 0.484 inch | |
Body Length | 3.385 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7P6 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |