280-050P4-21PA4Z1NGA
Glenair Inc
Description: D Type Connector

Overview of 280-050P4-21PA4Z1NGA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 280-050P4-21PA4Z1NGA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-050P4-21PA4Z1NGA by Glenair Inc

280-050P4-21PA4Z1NGA
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.725 inch
Body Depth
0.484 inch
Body Length
3.385 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S17P4
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
MIXED
Contact Style
HYBRID
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
JESD-609 Code
e4
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
50u inch
Rated Current (Power)
40 A
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
Shell Size
4/C
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
21
Want to compare parts?
  1. 280-050P4-21PA4Z1NGA
    Glenair Inc
    D Type Connector
    VS

Alternate Parts for 280-050P4-21PA4Z1NGA

This table gives cross-reference parts and alternative options found for 280-050P4-21PA4Z1NGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-050P4-21PA4Z1NGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-054P4-21PA4MEGNB D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-054P4-21PA4MEGNB
280-052P4-21PA4MTNPB D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-052P4-21PA4MTNPB
280-056P4-21PA4Z1GNB D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-056P4-21PA4Z1GNB
280-052P4-21PA4Z2GPA D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-052P4-21PA4Z2GPA
280-052P4-21PA4MEGPA D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-052P4-21PA4MEGPA
280-056P4-21PA4Z1NNB D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-056P4-21PA4Z1NNB
280-052P4-21PA4MENPA D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-052P4-21PA4MENPA
280-050P4-21PA4MENGA D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-050P4-21PA4MENGA
280-056P4-21PA4Z1GPB D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-056P4-21PA4Z1GPB
280-052P4-21PA4MENPB D Type Connector Glenair Inc 280-050P4-21PA4Z1NGA vs 280-052P4-21PA4MENPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-050P4-21PA4Z1NGA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-050P4-21PA4Z1NGA by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-050P4-21PA4Z1NGA would you like to use for your alert(s)?
  • Please alert me when 280-050P4-21PA4Z1NGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-050P4-21PA4Z1NGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-050P4-21PA4Z1NGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-050P4-21PA4Z1NGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-050P4-21PA4Z1NGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-050P4-21PA4Z1NGA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: