Part Details for 280-052P3-9P4MENNA by Glenair Inc
Overview of 280-052P3-9P4MENNA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-052P3-9P4MENNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1841
|
Newark | 280-052P3-9P4Menna |Glenair 280-052P3-9P4MENNA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$559.0900 / $1,803.1000 | Buy Now |
DISTI #
631-280052P39P4MENNA
|
Mouser Electronics | D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$1,779.5400 / $1,978.9700 | Order Now |
Part Details for 280-052P3-9P4MENNA
280-052P3-9P4MENNA CAD Models
280-052P3-9P4MENNA Part Data Attributes
|
280-052P3-9P4MENNA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-052P3-9P4MENNA
Glenair Inc
D Type Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.77 | |
Body Breadth | 0.725 inch | |
Body Depth | 0.612 inch | |
Body Length | 2.736 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | #8-32 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 280-052P3-9P4MENNA
This table gives cross-reference parts and alternative options found for 280-052P3-9P4MENNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-052P3-9P4MENNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-056P3-9P4MEGNA | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-056P3-9P4MEGNA |
280-052P3-9P4Z2GPB | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-052P3-9P4Z2GPB |
280-050P3-9P4JFGNB | D Type Connector, | Glenair Inc | 280-052P3-9P4MENNA vs 280-050P3-9P4JFGNB |
280-052P3-9P4MENGB | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-052P3-9P4MENGB |
280-054P3-9P4MENNA | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-054P3-9P4MENNA |
280-054P3-9P4Z2NNA | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-054P3-9P4Z2NNA |
280-054P3-9P4MTGPA | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-054P3-9P4MTGPA |
280-052P3-9P4Z1GGA | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-052P3-9P4Z1GGA |
280-052P3-9P4JFNNA | D Type Connector, | Glenair Inc | 280-052P3-9P4MENNA vs 280-052P3-9P4JFNNA |
280-054P3-9P4Z1NNA | D Type Connector | Glenair Inc | 280-052P3-9P4MENNA vs 280-054P3-9P4Z1NNA |