280-054P1-2P2MEGPA
Glenair Inc
Description: D Type Connector

Overview of 280-054P1-2P2MEGPA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 280-054P1-2P2MEGPA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90AK1851
Newark 280-054P1-2P2Megpa |Glenair 280-054P1-2P2MEGPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $947.8400
  • 2 $852.3300
  • 4 $766.6200
  • 7 $759.2600
  • 10 $563.3200
  • 20 $384.5200
  • 35 $337.9900
  • 50 $293.9100
$293.9100 / $947.8400 Buy Now
DISTI # 631-054P12P2MEGPA
Mouser Electronics D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant 0
  • 10 $618.2500
$618.2500 Order Now

CAD Models for 280-054P1-2P2MEGPA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 280-054P1-2P2MEGPA by Glenair Inc

280-054P1-2P2MEGPA
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
LOW PROFILE
Body Breadth
0.494 inch
Body Depth
0.484 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
JESD-609 Code
e4
Mating Contact Pitch
0.27 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
50u inch
Rated Current (Power)
40 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
6.86 mm
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. 280-054P1-2P2MEGPA
    Glenair Inc
    D Type Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280-054P1-2P2MEGPA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280-054P1-2P2MEGPA by Glenair Inc

Select Manufacturer
Which Manufacturer of 280-054P1-2P2MEGPA would you like to use for your alert(s)?
  • Please alert me when 280-054P1-2P2MEGPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280-054P1-2P2MEGPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280-054P1-2P2MEGPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280-054P1-2P2MEGPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280-054P1-2P2MEGPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280-054P1-2P2MEGPA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: