Part Details for 280-059S4-27W2MEB by Glenair Inc
Overview of 280-059S4-27W2MEB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-059S4-27W2MEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK1941
|
Newark | 280-059S4-27W2Meb |Glenair 280-059S4-27W2MEB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$645.1200 / $2,080.5000 | Buy Now |
DISTI #
631-059S427W2MEB
|
Mouser Electronics | D-Sub Mixed Contact Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$1,221.3700 | Order Now |
Part Details for 280-059S4-27W2MEB
280-059S4-27W2MEB CAD Models
280-059S4-27W2MEB Part Data Attributes
|
280-059S4-27W2MEB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-059S4-27W2MEB
Glenair Inc
D Type Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 3.502 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25P2 | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 40 A | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |
Alternate Parts for 280-059S4-27W2MEB
This table gives cross-reference parts and alternative options found for 280-059S4-27W2MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-059S4-27W2MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-049S4-27W2Z2P | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-049S4-27W2Z2P |
280-047S4-27W2MTK | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-047S4-27W2MTK |
280-049S4-27W2Z1B | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-049S4-27W2Z1B |
280-049S4-27W2MTP | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-049S4-27W2MTP |
280-049S4-27W2MEB | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-049S4-27W2MEB |
280-047S4-27W2MET | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-047S4-27W2MET |
280-047S4-27W2Z1N | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-047S4-27W2Z1N |
280-059S4-27W2Z1G | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-059S4-27W2Z1G |
280-047S4-27W2Z2N | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-047S4-27W2Z2N |
280-049S4-27W2Z1P | D Type Connector | Glenair Inc | 280-059S4-27W2MEB vs 280-049S4-27W2Z1P |