Part Details for 280-086P3H44MEGN by Glenair Inc
Overview of 280-086P3H44MEGN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 280-086P3H44MEGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8258
|
Newark | 280-086P3H44Megn |Glenair 280-086P3H44MEGN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$460.9300 / $1,486.5000 | Buy Now |
DISTI #
280-086P3H44MEGN
|
Avnet Americas | Connector High Density D-Subminiature Plug 44 Position Crimp Straight Flange Mount - Bulk (Alt: 280-086P3H44MEGN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
631-086P3H44MEGN
|
Mouser Electronics | D-Sub High Density Connectors HIPER-D - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$872.6600 | Order Now |
DISTI #
GLE280-086P3H44MEGN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | HIPER-D - RECTANGULAR CONN Min Qty: 1 | 32 |
|
$1,006.7800 / $1,694.0200 | Buy Now |
Part Details for 280-086P3H44MEGN
280-086P3H44MEGN CAD Models
280-086P3H44MEGN Part Data Attributes
|
280-086P3H44MEGN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
280-086P3H44MEGN
Glenair Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.522 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMOSET | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for 280-086P3H44MEGN
This table gives cross-reference parts and alternative options found for 280-086P3H44MEGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-086P3H44MEGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-020P3H44JFNN | D Subminiature Connector, | Glenair Inc | 280-086P3H44MEGN vs 280-020P3H44JFNN |
280-020P3H44JFGB | D Subminiature Connector, | Glenair Inc | 280-086P3H44MEGN vs 280-020P3H44JFGB |